This 30-contact right angle female header features a liquid crystal polymer (LCP) insulator and a termination type of solder. It has a rated current of 1A and a dielectric withstanding voltage of 1000VAC. The header is designed for commercial reliability and has a plating thickness of 30 microns. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Foxconn 1F22030A-S011SN-AF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1F |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | WHITE |
| Number Of PCB Rows | 5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn 1F22030A-S011SN-AF to view detailed technical specifications.
No datasheet is available for this part.