This 30-contact female right angle header features a liquid crystal polymer (LCP) insulator and a gold (Au) contact finish termination. It has a rated current of 1A and a dielectric withstanding voltage of 1000VDC. The header is designed for commercial reliability and meets the UL 94V-0 flammability standard.
Foxconn 1F22030A-S3010N-AF technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 30 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1F |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 1000VDC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 5 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn 1F22030A-S3010N-AF to view detailed technical specifications.
No datasheet is available for this part.