Foxconn 1F220605-P101 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 60 |
| Terminal Pitch | 2mm |
| Number of Rows | 5 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 750V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Foxconn 1F220605-P101 to view detailed technical specifications.
No datasheet is available for this part.