
This 32-contact PCI Express card edge connector features a straight body orientation and a terminal pitch of 1mm. It is designed for through-hole mounting and has a tail length of 3.1mm. The connector is rated for a maximum current of 1.1A and operates within a temperature range of -40 to 105°C.
Foxconn 2EG03227-D2D-DF technical specifications.
| Terminal Pitch (mm) | 1 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Tail Length (mm) | 3.1 |
| Product Length (mm) | 39 |
| Product Depth (mm) | 8.35 |
| Product Height (mm) | 11 |
| Length Tolerance (mm) | ±0.23 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1.1A |
| Cage Code | SDD02 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Foxconn 2EG03227-D2D-DF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.