The 2H1A1903-SE101 is a hard metric PL connector with 190 contacts, rated for 500V and 1A. It features a straight body orientation and is designed for through-hole mounting. The connector has a terminal pitch of 2mm and is terminated by soldering. It is suitable for use in a variety of applications, including backplane connectors.
Foxconn 2H1A1903-SE101 technical specifications.
| Type | Hard Metric |
| Gender | PL |
| Number of Contacts | 190 |
| Terminal Pitch | 2mm |
| Number of Rows | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn 2H1A1903-SE101 to view detailed technical specifications.
No datasheet is available for this part.