Foxconn AFBR-53D3EZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| RoHS | Yes |
| Eccn Code | 5A991.B.4.A |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Foxconn AFBR-53D3EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.