Foxconn AFCT-5760LZ technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.1 |
| Supply Voltage-Max | 3.5 |
| RoHS | Yes |
| Eccn Code | 5A991.B.5.A |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Foxconn AFCT-5760LZ to view detailed technical specifications.
No datasheet is available for this part.