Foxconn AH08847-A9L1G-4F technical specifications.
| Type | DDR4 DIMM Socket |
| Gender | SKT |
| Number of Contacts | 288 |
| Terminal Pitch | 0.85mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.75A |
| Housing Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn AH08847-A9L1G-4F to view detailed technical specifications.
No datasheet is available for this part.