Foxconn AS0A626-H8RN-7H technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 204 |
| Terminal Pitch | 0.6mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 25V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn AS0A626-H8RN-7H to view detailed technical specifications.
No datasheet is available for this part.