Foxconn AS0A626-U2SN-7F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 204 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | AS |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 250VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD (10) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn AS0A626-U2SN-7F to view detailed technical specifications.
No datasheet is available for this part.