Foxconn AS0B126-S52N-7F technical specifications.
| Type | Mini PCI Card Edge |
| Gender | RCP |
| Number of Contacts | 124 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn AS0B126-S52N-7F to view detailed technical specifications.
No datasheet is available for this part.