Foxconn AS0B226S68K7F technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 226 |
| Pitch | 0.031inch |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Foxconn AS0B226S68K7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.