Foxconn AT24017-H3B-4F technical specifications.
| Type | DDR2 DIMM Socket |
| Gender | F |
| Number of Contacts | 240 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn AT24017-H3B-4F to view detailed technical specifications.
No datasheet is available for this part.