Foxconn ATH4017-H9B-4F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Manufacturer Series | ATH40 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD (15) |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn ATH4017-H9B-4F to view detailed technical specifications.
No datasheet is available for this part.