Foxconn AU09203-M1 technical specifications.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 184 |
| Terminal Pitch | 1.27mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Foxconn AU09203-M1 to view detailed technical specifications.
No datasheet is available for this part.