Foxconn BP02077 technical specifications.
| Type | Battery |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Foxconn BP02077 to view detailed technical specifications.
No datasheet is available for this part.