Foxconn HB9603E-DW technical specifications.
| Type | Jumper |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 3A |
| Keyed | No |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn HB9603E-DW to view detailed technical specifications.
No datasheet is available for this part.