Foxconn HC3905U-P5 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Pitch | 2.54mm |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Foxconn HC3905U-P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.