Foxconn HF5502E-N technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Pitch | 2mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Foxconn HF5502E-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.