Transceiver, 830nm Min, 860nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-9
Foxconn HFBR-53A5VEMZ technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.14 |
| Supply Voltage-Max | 3.47 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8517.62.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Foxconn HFBR-53A5VEMZ to view detailed technical specifications.
No datasheet is available for this part.