Foxconn HFBR-5912EZ technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 48.57(Max) |
| Package Width (mm) | 13.59(Max) |
| Package Height (mm) | 9.8(Max) |
| Package Material | Metal |
| Mounting | Snap Fit To Panel |
| Type | TX/RX |
| Peak Wavelength | 850/860(Max)nm |
| Emitter Type | VCSEL laser |
| Fiber Mode | Single Mode/Multi Mode |
| Max Operating Supply Voltage | 3.47V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Jitter | 0.227(Max)ns |
| Min Operating Supply Voltage | 3.14V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SDD02 |
| EU RoHS | Yes |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Foxconn HFBR-5912EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.