Foxconn HL2220F-D2 technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 40 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Foxconn HL2220F-D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.