This right-angle power connector features 24 male contacts and a thermoplastic insulator. It has a commercial reliability rating and can operate at temperatures up to 105°C. The connector is rated for 6A and has a dielectric withstanding voltage of 1500VAC. It meets the UL 94V-0 flammability standard and has a tin/lead contact finish.
Foxconn HM30120-LP2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | HM30 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 6 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN/LEAD |
| Mating Contact Row Spacing | 0.165 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn HM30120-LP2 to view detailed technical specifications.
No datasheet is available for this part.