Foxconn JA1333C-SW38-4F technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Max Current Rating | 1A |
Download the complete datasheet for Foxconn JA1333C-SW38-4F to view detailed technical specifications.
No datasheet is available for this part.