Foxconn JA33331-HA1P-4F technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 13 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Foxconn JA33331-HA1P-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.