Foxconn JA3333L-D21P-4F technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 13 |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Foxconn JA3333L-D21P-4F to view detailed technical specifications.
No datasheet is available for this part.