Foxconn JA3333L-DA18-4F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Ports | 3 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Plating Thickness | FLASH |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD FLASH (25) OVER PALLADIUM NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn JA3333L-DA18-4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.