Foxconn JA6343L-LY700-TR technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | PL |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Foxconn JA6343L-LY700-TR to view detailed technical specifications.
No datasheet is available for this part.