Foxconn JFM3811A-FL01-4F technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn JFM3811A-FL01-4F to view detailed technical specifications.
No datasheet is available for this part.