Foxconn JFM38U112-B303-4F technical specifications.
| Type | RJ-45/Dual USB |
| Gender | F |
| Number of Contacts | 8/(6/7) |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 32 |
| Number of Ports | 3 |
| Max Current Rating | 1.5/1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Foxconn JFM38U112-B303-4F to view detailed technical specifications.
No datasheet is available for this part.