Foxconn JM37115-K003 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of Ports | 1 |
Download the complete datasheet for Foxconn JM37115-K003 to view detailed technical specifications.
No datasheet is available for this part.