
Foxconn JM37115-L1FF-4F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | JM |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VDC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 50u |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn JM37115-L1FF-4F to view detailed technical specifications.
No datasheet is available for this part.