Foxconn KMC1012-LA01 technical specifications.
| Type | KM |
| Gender | F |
| Mounting | Surface Mount |
| Operating Frequency | 3GHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
Download the complete datasheet for Foxconn KMC1012-LA01 to view detailed technical specifications.
No datasheet is available for this part.