Foxconn KMC2112-LA02 technical specifications.
| Type | KM |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn KMC2112-LA02 to view detailed technical specifications.
No datasheet is available for this part.