Conn SATA PL 7 POS 1.27mm Solder RA SMD 7 Terminal 1 Port T/R
Checking distributor stock and pricing after the page loads.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 250V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |