Circular DIN Connector, 12 Contact(s), Female, Board Mount, Solder Terminal, LEAD FREE
Foxconn MH11061-P36-4F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 12 |
| Contact Gender | FEMALE |
| Manufacturer Series | MH |
| Mounting Style | RIGHT ANGLE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn MH11061-P36-4F to view detailed technical specifications.
No datasheet is available for this part.