Circular DIN Connector, 6 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle, LEAD FREE
Foxconn MH11061-PH1-4F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | GREEN |
| Plating Thickness | FLASH |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn MH11061-PH1-4F to view detailed technical specifications.
No datasheet is available for this part.