Foxconn MH11063-H1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Termination Type | PRINTED WIRING PIN |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 6 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 2 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn MH11063-H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.