Foxconn PZ14927-1541-01F technical specifications.
| Max Operating Temperature | 110 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | BGA |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (15) |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Foxconn PZ14927-1541-01F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.