Conn Micro PGA Socket SKT 479 POS 1.27mm Solder ST SMD Tray
Foxconn PZ47903-2741-01 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Foxconn PZ47903-2741-01 to view detailed technical specifications.
No datasheet is available for this part.