IC Socket, BGA479, 479 Contact(s), Surface Mount
Foxconn PZ47923-2741-01 technical specifications.
| Max Operating Temperature | 90 |
| Min Operating Temperature | -20 |
| Termination Type | SURFACE MOUNT |
| Manufacturer Series | PZ |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VAC |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Foxconn PZ47923-2741-01 to view detailed technical specifications.
No datasheet is available for this part.