Foxconn QA01341-P4 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 68 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QA |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Mating Contact Row Spacing | 0.1 |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn QA01341-P4 to view detailed technical specifications.
No datasheet is available for this part.