Conn SCSI F 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | F |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |