This SCSI connector features 68 contacts and a right-angle body orientation. It has a terminal pitch of 2.54mm and is terminated using solder. The connector is designed for through-hole mounting and has a maximum current rating of 1A. It operates within a temperature range of -55°C to 85°C.
Foxconn QA11343-LH81-AF technical specifications.
| Type | SCSI |
| Gender | F |
| Number of Contacts | 68 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 68 |
| Number of Ports | 1 |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Foxconn QA11343-LH81-AF to view detailed technical specifications.
No datasheet is available for this part.