Conn D-Subminiature F 68 POS 1.27mm RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | F |
| Number of Contacts | 68 |
| Terminal Pitch | 0.64mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |