Foxconn QDC1113L-S2-4F technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 26 |
| Contact Gender | FEMALE |
| Manufacturer Series | QDC |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn QDC1113L-S2-4F to view detailed technical specifications.
No datasheet is available for this part.