Foxconn QG1316575Y-F03-TR technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -10 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QG13 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.3 |
| Dielectric Withstanding Voltage | 100VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn QG1316575Y-F03-TR to view detailed technical specifications.
No datasheet is available for this part.