This 34-contact female surface mount header has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is designed for commercial reliability and features a thermoplastic insulator material. The header is rated for a signal current of 0.5A and can withstand a dielectric voltage of 150VAC. It is available in a straight mounting style and has a plating thickness of 10µ. The header is compliant with UL flammability code 94V-0.
Foxconn QG2334571Y-M02-TR technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 34 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QG23 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| Dielectric Withstanding Voltage | 150VAC |
| Insulator Color | WHITE |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn QG2334571Y-M02-TR to view detailed technical specifications.
No datasheet is available for this part.