Foxconn QH11121-DBT0-4F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | QH |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 500VAC |
| Insulator Color | IVORY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | FLASH |
| Contact Finish Termination | GOLD FLASH |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Foxconn QH11121-DBT0-4F to view detailed technical specifications.
No datasheet is available for this part.