Foxconn QH11121-FAGH-4F technical specifications.
| Type | D-Subminiature/DVI |
| Gender | F |
| Number of Contacts | 15/29 |
| Terminal Pitch | 2.29/1.91mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 2 |
| Max Current Rating | 2/1.5A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Foxconn QH11121-FAGH-4F to view detailed technical specifications.
No datasheet is available for this part.